99 9687 805 08 | binder
Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, cable assembly, 99 9687 805 08
Unit Price (€ / pc.)
21.2772 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.28 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2772 €
10 pcs.
19.9920 €
50 pcs.
18.8020 €
100 pcs.
17.6715 €
*incl. VAT plus shipping costs
**Subject to prior sale
M12-X RJ45 connector, 99 9687 805 08, binder
M12-X RJ45 connector, Contacts: 8, 5.0-9.0 mm, shieldable, Piercing technology, IP20, UL.
Technical specifications
Anschluss | Schneidklemmanschluss | |
Ausführung | Stecker | |
Kategorie | Cat 6A | |
Montage | Kabelmontage | |
Polbild | 8P8C | |
Polzahl | 8-polig | |
RJ-Variante | RJ45 |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |