99 9687 814 08 | binder
Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, cable assembly, 99 9687 814 08
Unit Price (€ / pc.)
24.7163 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
24.72 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7163 €
10 pcs.
21.7532 €
50 pcs.
20.2776 €
150 pcs.
19.3732 €
500 pcs.
18.3855 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 connector, 99-9687-814-08, Franz Binder
M12-X RJ45 connector, poles 8, 5.0-9.0 mm, shieldable, Piercing technology, IP20, UL
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Stecker | |
Category | Cat 6A | |
Assembly | Kabelmontage | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |