09 0034 00 03 | binder

Jack, 3 pole, solder cup, screw locking, straight, 09 0034 00 03

Order No.: 70F920
EAN: 4099889740714
MPN:
09 0034 00 03
Series: 691
09 0034 00 03 binder Other Circular Connectors Image 1
09 0034 00 03 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
28.4172 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.42 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4172 €
10 pcs.
26.7036 €
25 pcs.
25.1090 €
50 pcs.
23.6096 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial connector, type Binder 691.

Robust design with screw lock.; Contacts: copper tin. Contact finish: silver-plated. Cable connection: solder contacts, 1.5 mm². Contact block: PBT UL 94 V-0. Housing: anodized aluminum alloy. Degree of protection (IEC 60529): IP 40. Cable outlet: 5.0 to 8.0 mm. Test surge voltage: 2950 V. Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Operating temperatures: - 40 to +85 °C.

With screw lock, type 691.

Technical attributes (type, number of poles, rated voltage/rated current (+40 °C)): 09-0034-00-03, 3-pole, 250 V/10 A

Technical specifications
Version Kupplung
Cable cross-section 1,5 mm²
Pin number 3-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Schraubverriegelung
Cable diameter 5 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface versilbert
Shell Material Aluminiumlegierung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes