09 0036 00 03 | binder

Panel socket, 3 pole, solder cup, screw locking, straight, 09 0036 00 03

Order No.: 70F940
EAN: 4099889740851
MPN:
09 0036 00 03
Series: 691
09 0036 00 03 binder Other Circular Connectors Image 1
09 0036 00 03 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
20.8726 € *
Available: 71 pcs.
Leadtime: On Request **
Total Price:
20.87 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8726 €
10 pcs.
18.3736 €
50 pcs.
17.1122 €
150 pcs.
16.3625 €
500 pcs.
15.5414 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial connector, type Binder 691.

Robust design with screw lock.; Contacts: copper tin. Contact finish: silver-plated. Cable connection: solder contacts, 1.5 mm². Contact block: PBT UL 94 V-0. Housing: anodized aluminum alloy. Degree of protection (IEC 60529): IP 40. Cable outlet: 5.0 to 8.0 mm. Test surge voltage: 2950 V. Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Operating temperatures: - 40 to +85 °C.

With screw lock, type 691.

Material: zinc die-cast.

Technical attributes (type, number of poles, rated voltage/rated current (+40 °C)): 09-0036-00-03, 3-pole, 250 V/10 A

Technical specifications
Version Einbaubuchse
Cable cross-section 1,5 mm²
Pin number 3-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Schraubverriegelung
Cable diameter 5 bis 8 mm
Assembly Leiterplattenmontage
Additional parts bestückt
contact surface versilbert
Shell Material Aluminiumlegierung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes