09 0037 00 05 | binder

Plug, 5 pole, solder cup, screw locking, straight, 09 0037 00 05

Order No.: 70F910
EAN: 4099889740646
MPN:
09 0037 00 05
Series: 691
09 0037 00 05 binder Other Circular Connectors Image 1
09 0037 00 05 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
20.3252 € *
Available: 26 pcs.
Leadtime: On Request **
Total Price:
20.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.3252 €

Industrial connector, type Binder 691.

Robust design with screw lock.; Contacts: CuZn. Contact finish: silver-plated. Cable connection: solder contacts, 1.5 mm². Contact block: PBT UL 94 V-0. Housing: anodized aluminum alloy. Degree of protection (IEC 60529): IP 40. Cable outlet: 5.0 to 8.0 mm. Test surge voltage:2950 V. Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Operating temperatures: - 40 to +85 °C.

With screw lock, type 691.

Technical attributes (type, number of poles, rated voltage/rated current (+40 °C)): 09-0037-00-05, 5-pole, 250 V/10 A

Technical specifications
Version Stecker
Cable cross-section 1,5 mm²
Pin number 5-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Schraubverriegelung
Cable diameter 5 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface versilbert
Shell Material Aluminiumlegierung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes