09 0039 00 05 | binder

Panel plug, 5 pole, solder cup, screw locking, straight, 09 0039 00 05

Order No.: 70F9322
EAN: 4099889740790
MPN:
09 0039 00 05
Series: 691
09 0039 00 05 binder Other Circular Connectors Image 1
09 0039 00 05 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
28.4886 € *
Available: 14 pcs.
Leadtime: On Request **
Total Price:
28.49 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4886 €
10 pcs.
25.0733 €
50 pcs.
23.3597 €
150 pcs.
22.3363 €
500 pcs.
21.1939 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial connector, type Binder 690../691.

Robust design with bayonet or screw lock.; Male contacts: CuZn. Female contacts: copper tin. Contact finish: silver-plated, 7-and 12-pole tinned (male contacts). Cable connection: solder contacts, 3- and 5-pole 1.5 mm², 7- and 12-pole 0.75 mm². Contact block: PET UL 94 V-0, 3- and 5-pole PBT UL 94 V-0 (screw lock type). Housing: anodized aluminum alloy. Degree of protection (IEC 60529): IP 40. Cable outlet: 5.0 to 8.0 mm. Test surge voltage: 2950 V, 7- and 12-pole 1750 V. Contact resistance: max. 5.0 mohm, 7- and 12-pole max. 8.0 mohm. Insulation resistance: min. 10 Gohm. Operating temperatures: –40 to +85 °C.

With screw lock, type 691.

Material: zinc die-cast.

Technical attributes (type, number of poles, rated voltage/rated current (+40 °C)): 09-0039-00-05, 5-pole, 250 V/10 A

Technical specifications
Version Einbaustecker
Cable cross-section 1,5 mm²
Pin number 5-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Schraubverriegelung
Cable diameter 5 bis 8 mm
Assembly Leiterplattenmontage
Additional parts bestückt
contact surface versilbert
Shell Material Aluminiumlegierung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes