09 0053 80 14 | binder

Panel plug, 14 pole, solder cup, screw locking, straight, 09 0053 80 14

Order No.: 66F458
EAN: 4099889727517
MPN:
09 0053 80 14
Series: 680
09 0053 80 14 binder Other Circular Connectors Image 1
09 0053 80 14 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
13.0186 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.02 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0186 €
10 pcs.
12.1023 €
50 pcs.
11.2455 €
100 pcs.
10.1269 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel circular connector, type Binder 680.

With bushing thread. solder connection or solder pin terminals for PCB mounting. Compatible to other brands that have the same contact arrangement; Contacts: female, copper tin. Male contacts: copper zinc.Contact finish: gold-plated. Drilled hole diameter for PCB version: 0.8 mm. Cable connection for the solder version: max. 0.25 mm². Contact carrier: UL 94 V-0. Housing: zinc die-casting, nickel-plated.Interlock: with screws. Degree of protection in plugged state (IEC 60529): IP 40. Contact resistance: 3.0 mohm. Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: - 40 to +85 °C.

Male panel mount connectors, front screw mount, with solder connection, type 680.

Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 09-0053-80-14, 14-pole, 60 V/3.0 A

Technical specifications
Ausführung Einbaustecker
Bestückung bestückt
Gehäusematerial Zinkdruckguss
Kontaktanschluss Lötkelch
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,25 mm²
Montage Leiterplattenmontage
Orientierung gerade
Polzahl 14-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei