09 0054 90 14 | binder
Panel socket, 14 pole, THT, screw locking, straight, 09 0054 90 14
Panel circular connector, type Binder 680.
With bushing thread. solder connection or solder pin terminals for PCB mounting. Compatible to other brands that have the same contact arrangement; Contacts: female, copper tin. Male contacts: copper zinc.Contact finish: gold-plated. Drilled hole diameter for PCB version: 0.8 mm. Cable connection for the solder version: max. 0.25 mm². Contact carrier: UL 94 V-0. Housing: zinc die-casting, nickel-plated.Interlock: with screws. Degree of protection in plugged state (IEC 60529): IP 40. Contact resistance: 3.0 mohm. Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: - 40 to +85 °C.
Female panel mount connector, front screw mount, PCB solder pins, type 680.
Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 09-0054-90-14, 14-pole, 60 V/3.0 A
Version | Einbaubuchse | |
Cable cross-section | 0,25 mm² | |
Pin number | 14-polig | |
Orientation | gerade | |
Contact connection | THT | |
Type of locking | Schraubverriegelung | |
Cable diameter | 3 bis 6 mm | |
Assembly | Leiterplattenmontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | Zinkdruckguss |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |