09 0058 70 03 | binder

Panel socket, 3 pole, solder connection, bayonet locking, straight, 09 0058 70 03

Order No.: 70P2133
EAN: 4099891705039
MPN:
09 0058 70 03
Series: 690
09 0058 70 03 binder Other Circular Connectors Image 1
09 0058 70 03 binder Other Circular Connectors Image 2
09 0058 70 03 binder Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
18.2189 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
18.22 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2189 €
10 pcs.
17.1241 €
50 pcs.
16.1007 €
100 pcs.
15.1368 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female panel mount connector, 09 0058 70 03, binder

Bayonet Female panel mount connector, Contacts: 3, shieldable, solder, IP40.

Technical specifications
Version Einbaubuchse
Additional parts bestückt
Shell Material PBT
Contact connection Lötanschluss
contact surface versilbert
Cable cross-section 2,5 mm²
Assembly Panelmontage
Orientation gerade
Pin number 3-polig
Type of locking Bajonettverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes