09 0060 00 05 | binder

Jack, 5 pole, solder cup, bayonet locking, straight, 09 0060 00 05

Order No.: 70F9192
EAN: 4099889740684
MPN:
09 0060 00 05
Series: 690
09 0060 00 05 binder Other Circular Connectors Image 1
09 0060 00 05 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
26.8464 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.85 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8464 €
10 pcs.
25.2280 €
25 pcs.
23.4668 €
50 pcs.
21.8246 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial connector, type Binder 690.

Robust design with bayonet lock.; Contacts: copper tin. Contact finish: silver-plated,. Cable connection:solder contacts, 1.5 mm². Contact block: PBT UL 94 V-0. Housing: anodized aluminum alloy. Degree of protection (IEC 60529): IP 40. Cable outlet: 5.0 to 8.0 mm. Test surge voltage: 2950 V. Contact resistance:max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Operating temperatures: - 40 to +85 °C.

Female cable connectors with bayonet lock, type 690.

Technical attributes (type, number of poles, rated voltage/rated current (+40 °C)): 09-0060-00-05, 5-pole, 250 V/10 A

Technical specifications
Version Kupplung
Cable cross-section 2,5 mm²
Pin number 5-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Bajonettverriegelung
Cable diameter 5 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface versilbert
Shell Material Aluminiumlegierung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes