09 0061 00 05 | binder

Panel plug, 5 pole, solder connection, bayonet locking, straight, 09 0061 00 05

Order No.: 70P0826
EAN: 4099891700027
MPN:
09 0061 00 05
Series: 690
09 0061 00 05 binder Other Circular Connectors Image 1
09 0061 00 05 binder Other Circular Connectors Image 2
09 0061 00 05 binder Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
19.4208 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.42 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4208 €
10 pcs.
18.2546 €
50 pcs.
17.1598 €
100 pcs.
16.1245 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male panel mount connector, 09 0061 00 05, binder

Bayonet Male panel mount connector, Contacts: 5, unshielded, solder, IP40.

Technical specifications
Version Einbaustecker
Additional parts bestückt
Shell Material PBT
Contact connection Lötanschluss
contact surface versilbert
Cable cross-section 2,5 mm²
Assembly Panelmontage
Orientation gerade
Pin number 5-polig
Type of locking Bajonettverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes