09 0062 70 05 | binder
Panel socket, 5 pole, solder connection, bayonet locking, straight, 09 0062 70 05
Unit Price (€ / pc.)
31.1185 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
31.12 € *
Price list
Quantity
Price per unit*
1 pcs.
31.1185 €
5 pcs.
29.2383 €
15 pcs.
28.1197 €
50 pcs.
26.8702 €
150 pcs.
25.7516 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 09-0062-70-05, Franz Binder
Bayonet Female connector, poles 5, shieldable, solder, IP40
Technical specifications
Version | Einbaubuchse | |
Additional parts | bestückt | |
Shell Material | PBT | |
Contact connection | Lötanschluss | |
contact surface | versilbert | |
Cable cross-section | 2,5 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Type of locking | Bajonettverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |