09 0066 00 07 | binder
Panel socket, 7 pole, solder cup, bayonet locking, straight, 09 0066 00 07
Industrial connector, type Binder 690
Robust design with bayonet lock.; Contacts: copper tin. Contact finish: silver-plated, . Cable connection: solder contacts, 0.75 mm². Contact block: PET UL 94 V-0. Housing: anodized aluminum alloy. Degree of protection (IEC 60529): IP 40. Cable outlet: 5.0 to 8.0 mm. Test surge voltage: 1750 V. Contact resistance: max. 8.0 mohm. Insulation resistance: min. 10 Gohm. Operating temperatures: - 40 to +85 °C.
Female panel mount connector, with bayonet lock, type 690.
Material: PBT UL 94 V-0.
Technical attributes (type, number of poles, rated voltage/rated current (+40 °C)): 09-0066-00-07, 7-pole, 250 V/5.0 A
Version | Einbaubuchse | |
Additional parts | bestückt | |
Shell Material | Aluminiumlegierung | |
Cable diameter | 5 bis 8 mm | |
Contact connection | Lötkelch | |
contact surface | versilbert | |
Cable cross-section | 0,75 mm² | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 7-polig | |
Type of locking | Bajonettverriegelung |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |