09 0074 00 02 | binder

Panel socket, 2 pole, solder connection, screw locking, straight, 09 0074 00 02

Order No.: 71F2228
EAN: 4099889703610
MPN:
09 0074 00 02
Series: 711
09 0074 00 02 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
7.2709 € *
Available: 107 pcs.
Leadtime: On Request **
Total Price:
7.27 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2709 €
10 pcs.
6.3903 €
100 pcs.
5.6168 €
250 pcs.
5.3788 €
1000 pcs.
5.0456 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subminiature circular connector, type Binder 711.

With screw lock. Compact and highly reliable; Female contacts: CuSn, male contacts:copper zinc. Contact finish: gold-plated. Cable cross-section: solder contacts. max. 0.25 mm². Contact carrier: plug/jack: PBT/PA 66 to UL 94 V-0. Cable housing: PA 66 to UL 94 V-0. Flanged housing: CuZn. Cable exit: 3.0 to 4.0 mm. Degree of protection housing: (IEC 60529): IP 40. Degree of soiling: 1, Rated voltage: 125 VAC. Test surge voltage: 1750 VAC. Rated current: (at 40 °C): 4.0 A. Contact resistance: max. 3.0 mohm. Insulation resistance: at least 10 Gohm. Mechanical useful life: at least 500 insertion cycles. Operating temperatures: - 40 to +85 °C.

FeMale panel mount connector, solder terminals, type 711.

Type: 09-0074-00-02, 2-pole

Technical specifications
Version Einbaubuchse
Additional parts bestückt
Shell Material CuZn
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,25 mm²
Assembly Panelmontage
Orientation gerade
Pin number 2-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei