09 0074 20 02 | binder

Panel socket, 2 pole, THT, screw locking, straight, 09 0074 20 02

Order No.: 70P0955
EAN: 4099891700959
MPN:
09 0074 20 02
Series: 711
09 0074 20 02 binder Other Circular Connectors Image 1
09 0074 20 02 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
8.8179 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.82 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8179 €
10 pcs.
7.9373 €
50 pcs.
7.3066 €
100 pcs.
6.4260 €
*incl. VAT plus shipping costs
Subject to prior sale

Female panel mount connector, 09 0074 20 02, binder

M9 IP40 Female panel mount connector, Contacts: 2, unshielded, THT, IP40.

Technical specifications
Filter Property Value
Version panel socket
Pin number 2 pole
Orientation straight
Contact connection THT
Type of locking screw locking
Assembly panel mounting
Additional parts equipped
contact surface gold-plated
Shell Material zinc die casting
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No