09 0077 00 03 | binder

Panel plug, 3 pole, solder connection, screw locking, straight, 09 0077 00 03

Order No.: 71F222
EAN: 4099889703597
MPN:
09 0077 00 03
Series: 711
09 0077 00 03 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
7.7826 € *
Available: 36 pcs.
Leadtime: On Request **
Total Price:
7.78 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7826 €
10 pcs.
6.8663 €
100 pcs.
6.0214 €
250 pcs.
5.7834 €
1000 pcs.
5.4145 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subminiature circular connector, type Binder 711.

With screw lock. Compact and highly reliable; Female contacts: CuSn, male contacts: copper zinc. Contact finish: gold-plated. Cable cross-section: solder contacts. max. 0.25 mm². Contact carrier: plug/jack: PBT/PA 66 to UL 94 V-0. Cable housing: PA 66 to UL 94 V-0. Flanged housing: CuZn. Cable exit: 3.0 to 4.0 mm. Degree of protection housing: (IEC 60529): IP 40. Degree of soiling: 1, Rated voltage: 125 VAC. Test surge voltage: 1750 VAC. Rated current: (at 40 °C): 4.0 A. Contact resistance: max. 3.0 mohm. Insulation resistance: at least 10 Gohm. Mechanical useful life: at least 500 insertion cycles. Operating temperatures: - 40 to +85 °C.

Male panel mount connector, solder terminals, type 711.

Type: 09-0077-00-03, 3-pole

Technical specifications
Ausführung Einbaustecker
Bestückung bestückt
Gehäusematerial CuZn
Kontaktanschluss Lötanschluss
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,25 mm²
Montage Panelmontage
Orientierung gerade
Polzahl 3-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei