09 0078 00 03 | binder

Panel socket, 3 pole, solder connection, screw locking, straight, 09 0078 00 03

Order No.: 71F223
EAN: 4099889703627
MPN:
09 0078 00 03
Series: 711
09 0078 00 03 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
6.5093 € *
Available: 19 pcs.
Total Price:
6.51 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5093 €
10 pcs.
5.7358 €
100 pcs.
5.0218 €
250 pcs.
4.8314 €
1000 pcs.
4.5220 €
*incl. VAT plus shipping costs
Subject to prior sale

Subminiature circular connector, type Binder 711.

With screw lock. Compact and highly reliable; Female contacts: CuSn, male contacts:copper zinc. Contact finish: gold-plated. Cable cross-section: solder contacts. max. 0.25 mm². Contact carrier: plug/jack: PBT/PA 66 to UL 94 V-0. Cable housing: PA 66 to UL 94 V-0. Flanged housing: CuZn. Cable exit: 3.0 to 4.0 mm. Degree of protection housing: (IEC 60529): IP 40. Degree of soiling: 1, Rated voltage: 125 VAC. Test surge voltage: 1750 VAC. Rated current: (at 40 °C): 4.0 A. Contact resistance: max. 3.0 mohm. Insulation resistance: at least 10 Gohm. Mechanical useful life: at least 500 insertion cycles. Operating temperatures: - 40 to +85 °C.

FeMale panel mount connector, solder terminals, type 711.

Type: 09-0078-00-03, 3-pole

Technical specifications
Filter Property Value
Version panel socket
Cable cross-section 0.25 mm²
Pin number 3 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Assembly panel mounting
Additional parts equipped
contact surface gold-plated
Shell Material CuZn
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No