09 0078 20 03 | binder
Panel socket, 3 pole, THT, screw locking, straight, 09 0078 20 03
Subminiature circular connector, type Binder 711.
With screw lock. Compact and highly reliable; Female contacts: CuSn, male contacts:copper zinc. Contact finish: gold-plated. Cable cross-section: solder contacts. max. 0.25 mm². Contact carrier: plug/jack: PBT/PA 66 to UL 94 V-0. Cable housing: PA 66 to UL 94 V-0. Flanged housing: CuZn. Cable exit: 3.0 to 4.0 mm. Degree of protection housing: (IEC 60529): IP 40. Degree of soiling: 1, Rated voltage: 125 VAC. Test surge voltage: 1750 VAC. Rated current: (at 40 °C): 4.0 A. Contact resistance: max. 3.0 mohm. Insulation resistance: at least 10 Gohm. Mechanical useful life: at least 500 insertion cycles. Operating temperatures: - 40 to +85 °C.
With PCB solder pins, type 711.
Type: 09-0078-20-03, 3-pole
Version | Einbaubuchse | |
Additional parts | bestückt | |
Shell Material | CuZn | |
Contact connection | THT | |
contact surface | vergoldet | |
Cable cross-section | 0,25 mm² | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 3-polig | |
Type of locking | Schraubverriegelung |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |