09 0097 00 05 | binder

Panel plug, 5 pole, solder connection, screw locking, straight, 09 0097 00 05

Order No.: 71F227
EAN: 4099889703665
MPN:
09 0097 00 05
Series: 711
09 0097 00 05 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
9.1392 € *
Available: 50 pcs.
Next delivery: 50 pcs. on 2025-12-30
Total Price:
9.14 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1392 €
10 pcs.
8.0444 €
50 pcs.
7.5089 €
150 pcs.
7.1876 €
500 pcs.
6.7949 €
*incl. VAT plus shipping costs
Subject to prior sale

Subminiature circular connector, type Binder 711.

With screw lock. Compact and highly reliable; Female contacts: CuSn, male contacts:copper zinc. Contact finish: gold-plated. Cable cross-section: solder contacts. max. 0.25 mm². Contact carrier: plug/jack: PBT/PA 66 to UL 94 V-0. Cable housing: PA 66 to UL 94 V-0. Flanged housing: CuZn. Cable exit: 3.0 to 4.0 mm. Degree of protection housing: (IEC 60529): IP 40. Degree of soiling: 1, Rated voltage: 125 VAC. Test surge voltage: 1750 VAC. Rated current: (at 40 °C): 3.0 A. Contact resistance: max. 3.0 mohm. Insulation resistance: at least 10 Gohm. Mechanical useful life: at least 500 insertion cycles. Operating temperatures: - 40 to +85 °C.

Male panel mount connector, solder terminals, type 711.

Type: 09-0097-00-05, 5-pole

Technical specifications
Filter Property Value
Version panel plug
Cable cross-section 0.25 mm²
Pin number 5 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Assembly panel mounting
Additional parts equipped
contact surface gold-plated
Shell Material CuZn
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No