09 0098 20 05 | binder

Panel socket, 5 pole, solder pins, screw locking, straight, 09 0098 20 05

Order No.: 71F2384
EAN: 4099889703818
MPN:
09 0098 20 05
Series: 711
09 0098 20 05 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
7.6993 € *
Available: 91 pcs.
Leadtime: On Request **
Total Price:
7.70 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6993 €
10 pcs.
6.7949 €
50 pcs.
6.3189 €
150 pcs.
6.0452 €
500 pcs.
5.7358 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subminiature circular connector, type Binder 711.

With screw lock. Compact and highly reliable; Female contacts: CuSn, male contacts:copper zinc. Contact finish: gold-plated. Cable cross-section: solder contacts. max. 0.25 mm². Contact carrier: plug/jack: PBT/PA 66 to UL 94 V-0. Cable housing: PA 66 to UL 94 V-0. Flanged housing: CuZn. Cable exit: 3.0 to 4.0 mm. Degree of protection housing: (IEC 60529): IP 40. Degree of soiling: 1, Rated voltage: 125 VAC. Test surge voltage: 1750 VAC. Rated current: (at 40 °C): 3.0 A. Contact resistance: max. 3.0 mohm. Insulation resistance: at least 10 Gohm. Mechanical useful life: at least 500 insertion cycles. Operating temperatures: - 40 to +85 °C.

With PCB solder pins, type 711.

Type: 09-0098-20-05, 5-pole

Technical specifications
Version Einbaubuchse
Additional parts bestückt
Shell Material CuZn
Contact connection Lötstifte
contact surface vergoldet
Cable cross-section 0,25 mm²
Assembly Leiterplattenmontage
Orientation gerade
Pin number 5-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei