09 0102 70 02 | binder

Jack, 2 pole, solder connection, screw locking, straight, 09 0102 70 02

Order No.: 70P1383
EAN: 4099891702250
MPN:
09 0102 70 02
Series: 723
09 0102 70 02 binder Other Circular Connectors Image 1
09 0102 70 02 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
20.8131 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.81 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8131 €
10 pcs.
19.5636 €
50 pcs.
18.3974 €
100 pcs.
17.2907 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female cable connector, 09 0102 70 02, binder

M16 IP67 Female cable connector, Contacts: 2, 6.0-8.0 mm, unshielded, solder, IP67.

Technical specifications
Version Kupplung
Additional parts bestückt
Cable diameter 6 bis 8 mm
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,75 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 2-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No