09 0102 79 02 | binder
Jack, 2 pole, solder connection, screw locking, straight, 09 0102 79 02
Unit Price (€ / pc.)
21.5033 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.50 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5033 €
10 pcs.
20.2181 €
50 pcs.
19.0043 €
100 pcs.
17.8619 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 09 0102 79 02, binder
M16 IP67 Female cable connector, Contacts: 2, 6.0-8.0 mm, unshielded, solder, IP67.
Technical specifications
Version | Kupplung | |
Additional parts | bestückt | |
Cable diameter | 6 bis 8 mm | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,75 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 2-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |