09 0103 00 02 | binder
Panel plug, 2 pole, solder connection, screw locking, straight, 09 0103 00 02
Unit Price (€ / pc.)
9.5676 € *
Available: 10 pcs.
Available in 5 Days: 50 pcs.
Leadtime: On Request **
Total Price:
9.57 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5676 €
10 pcs.
8.4133 €
100 pcs.
7.3780 €
250 pcs.
7.1043 €
1000 pcs.
6.6402 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male panel mount connector, 09-0103-00-02, Franz Binder
M16 IP67 Male connector, poles 2, unshielded, solder, IP67, UL
Technical specifications
Version | Einbaustecker | |
Shell Material | Zinkdruckguss | |
Contact connection | Lötanschluss | |
contact surface | versilbert | |
Cable cross-section | 0,75 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 2-polig | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |