09 0104 00 02 | binder
Panel socket, 2 pole, solder cup, screw locking, straight, 09 0104 00 02
Female panel mount connector, rear screw mount, solder terminals, for Circular connector, type 723.
robust, water-proof. Compatible with other products which have the same contact arrangement. Contacts: female, copper tin. Male contacts: copper zinc. Contact finish: 2- to 8-pole: silver-plated, 12- and 24-pole: gold-plated. Contact carrier: PBT to UL 94 V-0. Flanged housing: zinc die-cast, nickel-plated. Cable entry: 4.0 to 6.0 mm (Pg 7), 6.0 to 8.0 mm (Pg 9). Degree of protection in mated state (IEC 60529): IP 67. Test voltage: 2- to 5-pole (without 5-pole stereo) 1750 V, 5-pole stereo and 8- to 24-pole 550 V, 6- and 7-pole 910 V. Contact resistance: 2- to 8-pole max. 5.0 mohm, 12- and 24-pole max. 3.0 mohm. Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: - 30 to +95 °C. Table index: type, number of poles, rated voltage/rated current (40 °C).
Type: 09-0104-00-02, 2-pole, 250 V/7.0 A
Version | Einbaubuchse | |
Cable cross-section | 0,75 mm² | |
Pin number | 2-polig | |
Orientation | gerade | |
Contact connection | Lötkelch | |
Type of locking | Schraubverriegelung | |
Cable diameter | 6 bis 8 mm | |
Assembly | Leiterplattenmontage | |
Additional parts | bestückt | |
contact surface | versilbert | |
Shell Material | Zinkdruckguss |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |