09 0105 19 03 | binder
Plug, 3 pole, solder connection, screw locking, straight, 09 0105 19 03
Unit Price (€ / pc.)
23.9071 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
23.91 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9071 €
10 pcs.
22.4791 €
50 pcs.
21.1344 €
100 pcs.
19.8611 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 09 0105 19 03, binder
M16 IP67 Male cable connector, Contacts: 3 DIN, 4.0-6.0 mm, unshielded, solder, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 4 to 6 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |