09 0105 79 03 | binder

Plug, 3 pole, solder connection, screw locking, straight, 09 0105 79 03

Order No.: 70P1395
EAN: 4099891702373
MPN:
09 0105 79 03
Series: 723
09 0105 79 03 binder Other Circular Connectors Image 1
09 0105 79 03 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
22.8956 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.90 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8956 €
10 pcs.
21.5271 €
50 pcs.
20.2419 €
100 pcs.
19.0281 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male cable connector, 09 0105 79 03, binder

M16 IP67 Male cable connector, Contacts: 3 DIN, 6.0-8.0 mm, unshielded, solder, IP67.

Technical specifications
Version Stecker
Additional parts bestückt
Cable diameter 6 bis 8 mm
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,75 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 3-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No