09 0106 79 03 | binder

Jack, 3 pole, solder connection, screw locking, straight, 09 0106 79 03

Order No.: 66P0170
EAN: 4099879014535
MPN:
09 0106 79 03
Series: 723
09 0106 79 03 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
29.9404 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
29.94 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9404 €
10 pcs.
26.3466 €
50 pcs.
24.5378 €
150 pcs.
23.4668 €
500 pcs.
22.2768 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female cable connector, 09-0106-79-03, Franz Binder

M16 IP67 Female connector, poles 3 DIN, 6.0-8.0 mm, unshielded, solder, IP67

Technical specifications
Version Kupplung
Shell Material PA
Cable diameter 6 bis 8 mm
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,75 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 3-polig
Type of locking Schraubverriegelung
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei