09 0107 00 03 | binder
Panel plug, 3 pole, solder cup, screw locking, straight, 09 0107 00 03
Receptacles for Circular connector, type 723.
Screw mount from the rear, with solder terminals, robust, water-proof, with screwed cable gland. Compatible with other products which have the same contact arrangement.
number of poles: 3-pole
Rated voltage: 250 V
Rated current (40 °C): 7.0 A
Male contacts: copper zinc
Contact finish: silver-plated
Cable connection: solder contacts, max. 0.75 mm²
Contact carrier: PBT to UL 94 V-0
Flanged housing: zinc die-cast, nickel-plated
Degree of protection in mated state (IEC 60529): IP 67
Test voltage: 1750 V
Contact resistance: max. 5.0 mohm
Insulation resistance: at least 10 Gohm
Insertion cycles: at least 500
Operating temperatures: - 30 to +95 °C
Type: 09-0107-00-03
Version | Einbaustecker | |
Additional parts | bestückt | |
Shell Material | Zinkdruckguss | |
Contact connection | Lötkelch | |
contact surface | versilbert | |
Cable cross-section | 0,75 mm² | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 3-polig | |
Type of locking | Schraubverriegelung |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |