09 0108 90 03 | binder

Panel socket, 3 pole, THT, screw locking, straight, 09 0108 90 03

Order No.: 67F5823
EAN: 4099891693428
MPN:
09 0108 90 03
Series: 723
09 0108 90 03 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
9.4010 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4010 €
10 pcs.
8.4609 €
50 pcs.
7.7707 €
100 pcs.
6.8544 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel mount connector, 09 0108 90 03, Franz Binder

M16 Female panel mount connector, Contacts: 3 (03-a), unshielded, THT, IP67, UL, front fastened.

Technical specifications
Version Einbaubuchse
Shell Material Zinkdruckguss
Contact connection THT
contact surface versilbert
Assembly Panelmontage
Orientation gerade
Pin number 3-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes