09 0109 25 04 | binder
Plug, 4 pole, solder connection, screw locking, straight, 09 0109 25 04
Unit Price (€ / pc.)
23.5501 € *
Available: 18 pcs.
Leadtime: On Request **
Total Price:
23.55 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5501 €
10 pcs.
20.7179 €
50 pcs.
19.3137 €
150 pcs.
18.4569 €
500 pcs.
17.5168 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 09-0109-25-04, Franz Binder
M16 IP67 Male connector, poles 4, 4.0-6.0 mm, unshielded, solder, IP67
Technical specifications
Version | Stecker | |
Shell Material | PA | |
Cable diameter | 4 bis 6 mm | |
Contact connection | Lötanschluss | |
contact surface | versilbert | |
Cable cross-section | 0,75 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |