09 0109 79 04 | binder
Plug, 4 pole, solder connection, screw locking, straight, 09 0109 79 04
Unit Price (€ / pc.)
23.9904 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.99 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9904 €
10 pcs.
22.5624 €
50 pcs.
21.2058 €
100 pcs.
19.9325 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 09 0109 79 04, binder
M16 IP67 Male cable connector, Contacts: 4, 6.0-8.0 mm, unshielded, solder, IP67.
Technical specifications
Version | Stecker | |
Additional parts | bestückt | |
Cable diameter | 6 bis 8 mm | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,75 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |