09 0110 25 04 | binder
Jack, 4 pole, solder connection, screw locking, straight, 09 0110 25 04
Unit Price (€ / pc.)
21.2891 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.29 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2891 €
10 pcs.
20.0158 €
50 pcs.
18.8139 €
100 pcs.
17.6834 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 09 0110 25 04, binder
M16 IP67 Female cable connector, Contacts: 4, 4.0-6.0 mm, unshielded, solder, IP67.
Technical specifications
Version | Kupplung | |
Additional parts | bestückt | |
Cable diameter | 4 bis 6 mm | |
Contact connection | Lötanschluss | |
contact surface | versilbert | |
Cable cross-section | 0,75 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |