09 0110 70 04 | binder

Jack, 4 pole, solder connection, screw locking, straight, 09 0110 70 04

Order No.: 66P0190
EAN: 4099879014788
MPN:
09 0110 70 04
Series: 723
09 0110 70 04 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
20.1110 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.11 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1110 €
10 pcs.
18.6949 €
25 pcs.
17.1955 €
50 pcs.
15.8865 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female cable connector, 09-0110-70-04, Franz Binder

M16 IP67 Female connector, poles 4, 6.0-8.0 mm, unshielded, solder, IP67

Technical specifications
Version Kupplung
Shell Material PA
Cable diameter 6 bis 8 mm
Contact connection Lötanschluss
contact surface versilbert
Cable cross-section 0,75 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 4-polig
Type of locking Schraubverriegelung
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei