09 0111 89 04 | binder
Panel plug, 4 pole, solder connection, screw locking, straight, 09 0111 89 04
Unit Price (€ / pc.)
11.9476 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.95 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9476 €
10 pcs.
11.1146 €
50 pcs.
10.3411 €
100 pcs.
9.3058 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male panel mount connector, 09-0111-89-04, Franz Binder
M16 IP67 Male connector, poles 4, unshielded, solder, IP67, UL, front fastened
Technical specifications
Version | Einbaustecker | |
Shell Material | Zinkdruckguss | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,75 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |