09 0111 99 04 | binder
Panel plug, 4 pole, THT, screw locking, straight, 09 0111 99 04
Unit Price (€ / pc.)
14.6489 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.65 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6489 €
10 pcs.
13.6136 €
50 pcs.
12.6735 €
100 pcs.
11.7810 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male panel mount connector, 09 0111 99 04, binder
M16 IP67 Male panel mount connector, Contacts: 4, unshielded, THT, IP67, UL, front fastened.
Technical specifications
Version | Einbaustecker | |
Additional parts | bestückt | |
Shell Material | Zinkdruckguss | |
Contact connection | THT | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |