09 0112 00 04 | binder

Panel socket, 4 pole, solder cup, screw locking, straight, 09 0112 00 04

Order No.: 66F724
EAN: 4099889728620
MPN:
09 0112 00 04
Series: 723
09 0112 00 04 binder Other Circular Connectors Image 1
09 0112 00 04 binder Other Circular Connectors Image 2
09 0112 00 04 binder Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
8.8774 € *
Available: 99 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
8.88 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8774 €
10 pcs.
7.8183 €
50 pcs.
7.2828 €
150 pcs.
6.9734 €
500 pcs.
6.6164 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female panel mount connector, rear screw mount, solder terminals, for Circular connector, type 723.

robust, water-proof. Compatible with other products which have the same contact arrangement. Contacts: female, copper tin. Male contacts: copper zinc. Contact finish: 2- to 8-pole: silver-plated, 12- and 24-pole: gold-plated. Contact carrier: PBT to UL 94 V-0. Flanged housing: zinc die-cast, nickel-plated. Cable entry: 4.0 to 6.0 mm (Pg 7), 6.0 to 8.0 mm (Pg 9). Degree of protection in mated state (IEC 60529): IP 67. Test voltage: 2- to 5-pole (without 5-pole stereo) 1750 V, 5-pole stereo and 8- to 24-pole 550 V, 6- and 7-pole 910 V. Contact resistance: 2- to 8-pole max. 5.0 mohm, 12- and 24-pole max. 3.0 mohm. Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: - 30 to +95 °C. Table index: type, number of poles, rated voltage/rated current (40 °C).

Type: 09-0112-00-04, 4-pole, 250 V/6.0 A

Technical specifications
Version Einbaubuchse
Cable cross-section 0,75 mm²
Pin number 4-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Schraubverriegelung
Cable diameter 4 bis 6 mm
Assembly Leiterplattenmontage
Additional parts bestückt
contact surface versilbert
Shell Material Zinkdruckguss
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei