09 0112 290 04 | binder
Panel socket, 4 pole, THT, screw locking, straight, 09 0112 290 04
Unit Price (€ / pc.)
14.8988 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
14.90 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8988 €
10 pcs.
13.8397 €
50 pcs.
12.8639 €
100 pcs.
11.9833 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 09 0112 290 04, binder
M16 IP67 Female panel mount connector, Contacts: 4, shieldable, THT, IP67, UL, front fastened.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| contact surface | silver-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |