09 0112 300 04 | binder
Panel socket, 4 pole, solder connection, screw locking, straight, 09 0112 300 04
Unit Price (€ / pc.)
10.9718 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.97 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9718 €
10 pcs.
10.2221 €
50 pcs.
9.4962 €
100 pcs.
8.5442 €
*incl. VAT plus shipping costs
**Subject to prior sale
Square female panel mount connector, 09 0112 300 04, binder
M16 IP67 Square female panel mount connector, Contacts: 4, unshielded, solder, IP67, UL.
Technical specifications
Version | Einbaubuchse | |
Additional parts | bestückt | |
Shell Material | Zinkdruckguss | |
Contact connection | Lötanschluss | |
contact surface | versilbert | |
Cable cross-section | 0,75 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |