09 0113 70 05 | binder

Plug, 5 pole, solder connection, screw locking, straight, 09 0113 70 05

Order No.: 66P0220
EAN: 4099889698947
MPN:
09 0113 70 05
Series: 723
09 0113 70 05 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
27.8222 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.82 € *
Price list
Quantity
Price per unit*
1 pcs.
27.8222 €
10 pcs.
24.4783 €
50 pcs.
22.8123 €
150 pcs.
21.8127 €
500 pcs.
20.6941 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature connector, 09-0113-70-05, BINDER

M16 IP67 Male cable connector, Contacts: 5, 6.0-8.0 mm, unshielded, solder, IP67.

Features

  • Contact material: CuZn
  • Pollution degree: 1
  • Overvoltage category: I
Technical specifications
Version Stecker
Cable cross-section 0,75 mm²
Pin number 5-polig
Orientation gerade
Contact connection Lötanschluss
Type of locking Schraubverriegelung
Cable diameter 6 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface versilbert
Shell Material PA
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei