09 0114 19 05 | binder

Jack, 5 pole, solder connection, screw locking, straight, 09 0114 19 05

Order No.: 70P1430
EAN: 4099891702670
MPN:
09 0114 19 05
Series: 723
09 0114 19 05 binder Other Circular Connectors Image 1
09 0114 19 05 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
23.3002 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.30 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3002 €
10 pcs.
21.9079 €
50 pcs.
20.5989 €
100 pcs.
19.3613 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female cable connector, 09 0114 19 05, binder

M16 IP67 Female cable connector, Contacts: 5, 4.0-6.0 mm, unshielded, solder, IP67.

Technical specifications
Version Kupplung
Additional parts bestückt
Cable diameter 4 bis 6 mm
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,75 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 5-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No