09 0115 09 05 | binder
Panel plug, 5 pole, solder connection, screw locking, straight, 09 0115 09 05
Unit Price (€ / pc.)
15.7437 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
15.74 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7437 €
10 pcs.
13.8516 €
50 pcs.
12.9234 €
150 pcs.
12.3403 €
500 pcs.
11.7215 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male panel mount connector, 09-0115-09-05, Franz Binder
M16 IP67 Male connector, poles 5, unshielded, solder, IP67, UL
Technical specifications
Version | Einbaustecker | |
Shell Material | Zinkdruckguss | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,75 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |