09 0115 700 05 | binder
Panel plug, 5 pole, crimp connection, screw locking, straight, 09 0115 700 05
Unit Price (€ / pc.)
7.9254 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.93 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9254 €
10 pcs.
7.1400 €
50 pcs.
6.2832 €
100 pcs.
5.6525 €
*incl. VAT plus shipping costs
Subject to prior sale
Male panel mount connector, 09 0115 700 05, binder
M16 IP67 Male panel mount connector, Contacts: 5, unshielded, crimping, IP67, UL.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| Additional parts | unequipped | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |