09 0116 09 05 | binder

Panel socket, 5 pole, solder connection, screw locking, straight, 09 0116 09 05

Order No.: 70P1439
EAN: 4099891702731
MPN:
09 0116 09 05
Series: 723
09 0116 09 05 binder Other Circular Connectors Image 1
09 0116 09 05 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
10.9718 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: On Request **
Total Price:
10.97 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9718 €
10 pcs.
10.2221 €
50 pcs.
9.4962 €
100 pcs.
8.5442 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female panel mount connector, 09 0116 09 05, binder

M16 IP67 Female panel mount connector, Contacts: 5, unshielded, solder, IP67, UL.

Technical specifications
Version Einbaubuchse
Additional parts bestückt
Shell Material Zinkdruckguss
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,75 mm²
Assembly Panelmontage
Orientation gerade
Pin number 5-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No