09 0116 90 05 | binder
Panel socket, 5 pole, THT, screw locking, straight, 09 0116 90 05
Unit Price (€ / pc.)
12.5426 € *
Available: 13 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
12.54 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5426 €
10 pcs.
11.0432 €
50 pcs.
10.2935 €
150 pcs.
9.8413 €
500 pcs.
9.3415 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 09-0116-90-05, Franz Binder
M16 IP67 Female connector, poles 5, unshielded, THT, IP67, UL, front fastened
Technical specifications
Version | Einbaubuchse | |
Shell Material | Zinkdruckguss | |
Contact connection | THT | |
contact surface | versilbert | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |