09 0116 99 05 | binder
Panel socket, 5 pole, THT, screw locking, straight, 09 0116 99 05
Unit Price (€ / pc.)
13.6017 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
13.60 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6017 €
10 pcs.
12.6378 €
50 pcs.
11.7453 €
100 pcs.
10.5791 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 09 0116 99 05, binder
M16 IP67 Female panel mount connector, Contacts: 5, unshielded, THT, IP67, UL, front fastened.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |