09 0118 25 05 | binder
Jack, 5 pole, solder connection, screw locking, straight, 09 0118 25 05
Unit Price (€ / pc.)
22.1221 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.12 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1221 €
10 pcs.
20.8012 €
50 pcs.
19.5517 €
100 pcs.
18.3736 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 09 0118 25 05, binder
M16 IP67 Female cable connector, Contacts: 5 (stereo), 4.0-6.0 mm, unshielded, solder, IP67.
Technical specifications
Version | Kupplung | |
Cable cross-section | 0,75 mm² | |
Pin number | 5-polig | |
Orientation | gerade | |
Contact connection | Lötanschluss | |
Type of locking | Schraubverriegelung | |
Cable diameter | 4 bis 6 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | versilbert | |
Shell Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |