09 0121 79 06 | binder
Plug, 6 pole, solder connection, screw locking, straight, 09 0121 79 06
Unit Price (€ / pc.)
28.1911 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.19 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1911 €
10 pcs.
26.2157 €
25 pcs.
24.1213 €
50 pcs.
21.9436 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 09-0121-79-06, Franz Binder
M16 IP67 Male connector, poles 6 DIN, 6.0-8.0 mm, unshielded, solder, IP67
Technical specifications
Version | Stecker | |
Shell Material | PA | |
Cable diameter | 6 bis 8 mm | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,75 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 6-polig | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |