09 0122 25 06 | binder

Jack, 6 pole, solder connection, screw locking, straight, 09 0122 25 06

Order No.: 66P0276
EAN: 4099879015846
MPN:
09 0122 25 06
Series: 723
09 0122 25 06 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
4.2126 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2126 €
10 pcs.
3.9151 €
50 pcs.
3.6057 €
100 pcs.
3.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female cable connector, 09-0122-25-06, Franz Binder

M16 IP67 Female connector, poles 6 DIN, 4.0-6.0 mm, unshielded, solder, IP67

Technical specifications
Version Kupplung
Shell Material PA
Cable diameter 4 bis 6 mm
Contact connection Lötanschluss
contact surface versilbert
Cable cross-section 0,75 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 6-polig
Type of locking Schraubverriegelung
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei