09 0122 79 06 | binder
Jack, 6 pole, solder connection, screw locking, straight, 09 0122 79 06
Unit Price (€ / pc.)
22.6576 € *
Next delivery: 20 pcs. on 2025-12-23
Total Price:
22.66 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6576 €
10 pcs.
21.0630 €
25 pcs.
19.1709 €
50 pcs.
17.2550 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 09-0122-79-06, Franz Binder
M16 IP67 Female connector, poles 6 DIN, 6.0-8.0 mm, unshielded, solder, IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 6 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 6 to 8 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |