09 0123 00 06 | binder

Panel plug, 6 pole, solder cup, screw locking, straight, 09 0123 00 06

Order No.: 66F670
EAN: 4099889728484
MPN:
09 0123 00 06
Series: 723
09 0123 00 06 binder Other Circular Connectors Image 1
09 0123 00 06 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
6.9377 € *
Available: 27 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
6.94 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9377 €
10 pcs.
6.0928 €
50 pcs.
5.6882 €
150 pcs.
5.4383 €
500 pcs.
5.1527 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacles for Circular connector, type 723.

Screw mount from the rear, with solder terminals, robust, water-proof, with screwed cable gland. Compatible with other products which have the same contact arrangement.

number of poles: 6-pole

Rated voltage: 250 V

Rated current (40 °C): 5,0 A

Male contacts: copper zinc

Contact finish: silver-plated

Cable connection: solder contacts, max. 0.75 mm²

Contact carrier: PBT to UL 94 V-0

Flanged housing: zinc die-cast, nickel-plated

Degree of protection in mated state (IEC 60529): IP 67

Test voltage: 910 V

Contact resistance: max. 5.0 mohm

Insulation resistance: at least 10 Gohm

Insertion cycles: at least 500

Operating temperatures: - 30 to +95 °C

Type: 09-0123-00-06

Technical specifications
Version Einbaustecker
Additional parts bestückt
Shell Material Zinkdruckguss
Contact connection Lötkelch
contact surface versilbert
Cable cross-section 0,75 mm²
Assembly Leiterplattenmontage
Orientation gerade
Pin number 6-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei